This toroidal power transformer features dual primary and dual secondary configurations, supporting both 50Hz and 60Hz primary frequencies. The transformer is designed for disk mount applications and has 8 wire lead connections. The primary side voltage is rated for 117V and 234V, while the secondary side voltage is rated for 12V and 24V. The transformer's primary and secondary connections can be configured in parallel or series.
Hubbell AA50952-012 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA50952-012 to view detailed technical specifications.
No datasheet is available for this part.