This toroidal transformer features dual primary and secondary configurations, supporting both 50Hz and 60Hz primary frequencies. The transformer has 8 wire lead connections and is designed for disk mount applications. The primary and secondary sides can be connected in parallel or series configurations, depending on the specific application requirements.
Hubbell AA50952-028 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 28|56V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA50952-028 to view detailed technical specifications.
No datasheet is available for this part.