This toroidal transformer features dual primary and secondary configurations, supporting primary side voltages of 117V and 234V, and secondary side voltages of 22V and 44V. The transformer is designed for disk mount applications and has 8 wire lead terminals. It operates at a primary frequency of 50/60 Hz, with parallel and series connection options available for both primary and secondary sides.
Hubbell AA51402-022 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA51402-022 to view detailed technical specifications.
No datasheet is available for this part.