This toroidal transformer features dual primary and secondary configurations with a voltage range of 117/234V to 24/48V. It has a disk mount design with wire leads and eight terminals. The transformer operates at a primary frequency of 50/60 Hz and supports both parallel and series connections on the primary and secondary sides.
Hubbell AA51402-024 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA51402-024 to view detailed technical specifications.
No datasheet is available for this part.