This toroidal transformer features dual primary and dual secondary configurations, supporting both 117V and 234V primary side voltages. The transformer is designed for disk mount applications, with wire lead connections and eight terminals. It operates at a primary frequency of 50/60 Hz, with the option for parallel or series primary and secondary side connections.
Hubbell AA51402-117 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 117|234V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA51402-117 to view detailed technical specifications.
No datasheet is available for this part.