This toroidal power transformer features dual primary and dual secondary configurations, supporting both 50Hz and 60Hz primary frequencies. The transformer has 8 terminals and is designed for disk mount applications. The primary side voltage is 117V or 234V, while the secondary side voltage is 18V or 36V. The lead style is wire lead, and the primary and secondary connections can be configured in parallel or series.
Hubbell AA51852-018 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA51852-018 to view detailed technical specifications.
No datasheet is available for this part.