This toroidal transformer features dual primary and secondary configurations with 117/234V ratings, supporting both 50Hz and 60Hz primary frequencies. It has a disk mount design with wire leads and 8 terminals. The transformer is suitable for use in a variety of applications, including those requiring parallel or series primary and secondary connections.
Hubbell AA51852-117 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 117|234V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA51852-117 to view detailed technical specifications.
No datasheet is available for this part.