This toroidal transformer features a 120V primary side and dual secondary sides with 24V and 48V output options. It has a disk mount configuration and wire lead connections. The transformer is designed for use with a primary frequency of 60Hz and supports both parallel and series connections on the secondary side.
Hubbell AA5220-2024 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA5220-2024 to view detailed technical specifications.
No datasheet is available for this part.