This toroidal transformer features a single primary side with a voltage rating of 120V and dual secondary sides with ratings of 33V and 66V. The transformer is configured for single primary and dual secondary connections. It has a disk mount style and wire lead connections. The primary frequency is 60Hz, and the number of terminals is six.
Hubbell AA5450-2033 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 33|66V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA5450-2033 to view detailed technical specifications.
No datasheet is available for this part.