The AA54602-024 is a toroidal power transformer designed for dual primary and dual secondary configurations. It operates at primary frequencies of 50/60 Hz and supports both parallel and series connections on the primary and secondary sides. The transformer features 8 wire lead terminals and a disk mount design for secure installation. It is suitable for a wide range of applications, including those requiring 117/234V primary and 24/48V secondary voltages.
Hubbell AA54602-024 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA54602-024 to view detailed technical specifications.
No datasheet is available for this part.