This toroidal power transformer features dual primary and dual secondary configurations, supporting both 50Hz and 60Hz frequencies. The primary side voltage ranges from 117V to 234V, while the secondary side voltage ranges from 30V to 60V. The transformer is designed for disk mount applications and features wire leads for connections. It has 8 terminals and supports both parallel and series connections on the primary and secondary sides.
Hubbell AA54602-030 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 30|60V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA54602-030 to view detailed technical specifications.
No datasheet is available for this part.