This toroidal transformer features a single primary side with a voltage rating of 120V and dual secondary sides with voltage ratings of 38V and 76V. The transformer is configured for single primary and dual secondary connections. It is designed for disk mount applications and has wire lead connections. The primary frequency is 60Hz and the transformer has six terminals.
Hubbell AA5550-2038 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 38|76V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA5550-2038 to view detailed technical specifications.
No datasheet is available for this part.