This toroidal transformer features dual primary and secondary configurations, supporting both 50Hz and 60Hz frequencies. The primary side is configured in parallel or series, while the secondary side can be connected in parallel or series. The transformer has 8 wire lead terminals and is designed for disk mount applications.
Hubbell AA56252-024 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA56252-024 to view detailed technical specifications.
No datasheet is available for this part.