This toroidal transformer features a single primary and single secondary configuration, with a primary side voltage of 120V and a secondary side voltage of 120V. It is designed for disk mount applications and has a primary frequency of 60Hz. The transformer has a wire lead style and four terminals.
Hubbell AA5650-1120 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 120V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 4 |
| Primary Frequency | 60Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA5650-1120 to view detailed technical specifications.
No datasheet is available for this part.