This toroidal power transformer features a 120V primary side and dual 24/48V secondary sides, configured in parallel and series connections. It has a single primary configuration and dual secondary configuration. The transformer is mounted via disk mount and has wire lead connections. It has six terminals and operates at a primary frequency of 60Hz.
Hubbell AA5650-2024 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA5650-2024 to view detailed technical specifications.
No datasheet is available for this part.