This toroidal transformer features a single primary side with a voltage rating of 120V and dual secondary sides with voltage ratings of 30V and 60V. The transformer is designed for disk mount applications and has six wire lead terminals. It operates at a primary frequency of 60Hz and can be connected in parallel or series on the secondary side.
Hubbell AA5650-2030 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 30|60V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA5650-2030 to view detailed technical specifications.
No datasheet is available for this part.