This toroidal power transformer features dual primary and dual secondary configurations, supporting both 50Hz and 60Hz frequencies. The primary side voltage is rated for 117V or 234V, while the secondary side voltage is rated for 24V or 48V. The transformer has a disk mount design with wire leads and eight terminals. It is suitable for a wide range of applications.
Hubbell AA58002-024 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA58002-024 to view detailed technical specifications.
No datasheet is available for this part.