The AC1040 is a current transformer with a maximum DCR of 49.3 on the primary side and a turns ratio of 1000:1. It has a high potential of 4000Vrms and can handle primary side currents of up to 40000A. The transformer is designed for through hole mounting with PC pin leads. The secondary side current is limited to 40A.
Hubbell AC1040 technical specifications.
| Transformer Type | Current Transformer |
| Number of Terminals | 3 |
| Maximum DCR Primary Side | 49.3Ohm |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Primary Side Current | 40000mA |
| Secondary Side Current | 40mA |
| Turns Ratio | 1000:1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AC1040 to view detailed technical specifications.
No datasheet is available for this part.