Hubbell ATD2000C technical specifications.
| Color | White |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hubbell ATD2000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.