This industrial control transformer features a dual primary configuration with a voltage range of 120/240V and a secondary voltage of 24V. It has a flange mount design with screw terminal leads and eight terminals. The transformer operates over a primary frequency range of 50/60Hz and supports both parallel and series primary side connections.
Hubbell CE01-0350 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell CE01-0350 to view detailed technical specifications.
No datasheet is available for this part.