Hubbell CS115I technical specifications.
| Actuator Color | Beige |
| Color | Beige |
| Current Rating | 15A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell CS115I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
