The DMP1-12025 is a 12V 30W AC/DC power supply with a single output. It operates within a temperature range of -10°C to 50°C and features a 5-year warranty. The unit is configured as a fixed output type and does not support medical applications. It is designed for general use and has a power indicator. The input connector type is a screw terminal block.
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 84% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |