Hubbell DMP1-24006 technical specifications.
| Style | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 81% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell DMP1-24006 to view detailed technical specifications.
No datasheet is available for this part.