Hubbell FS-3-750 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 208/500|220/380/440/550|230/400/460/575|240/416/480/600V |
| Secondary Side Voltage | 85/100/110|91/110/120|95/115/125|99/120/130V |
| Primary Configuration | Triple |
| Secondary Configuration | Triple |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell FS-3-750 to view detailed technical specifications.
No datasheet is available for this part.