Hubbell HBL11 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 22.68g |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.