Hubbell HBL1201 technical specifications.
| Actuator Color | Brown |
| Color | Brown |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 90.72g |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
