Hubbell HBL1202 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon |
| Color | Brown |
| Contact Material | Silver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DP |
| Weight | 90.72g |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.