Hubbell HBL1221I technical specifications.
| Package/Case | 120 |
| Color | Beige |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL1221I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.