Hubbell HBL1223I technical specifications.
| Package/Case | 120 |
| Color | Beige |
| Contact Current Rating | 20A |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL1223I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.