Hubbell HBL1381I technical specifications.
| Actuator Color | Beige |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell HBL1381I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.