Hubbell HBL3W40 technical specifications.
| Max Surge Current | 65kA |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL3W40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.