
Hubbell HBLDS3 technical specifications.
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Depth | 4.134inch |
| Length | 5.118inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Type | Switch |
| Voltage Rating (AC) | 600V |
| Width | 7.638inch |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBLDS3 to view detailed technical specifications.
No datasheet is available for this part.
