Hubbell HBLDS6AC technical specifications.
| Contact Current Rating | 60A |
| Depth | 151mm |
| Length | 175mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Series | HBL |
| Width | 253mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBLDS6AC to view detailed technical specifications.
No datasheet is available for this part.