Hubbell HSLD technical specifications.
| Color | Yellow |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -29°C |
| Switch Type | Toggle |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell HSLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.