Hubbell L0560 technical specifications.
| Lead Style | Radial |
| Product Depth (mm) | 51 |
| Product Diameter (mm) | 117 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Toroid |
| Inductance | 60000uH |
| Maximum DC Current | 5A |
| Cage Code | 25759 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hubbell L0560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.