Hubbell L2040 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 40000uH |
| Maximum DC Current | 20A |
| Lead Style | Radial |
| Product Depth | 89mm |
| Product Diameter | 203mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell L2040 to view detailed technical specifications.
No datasheet is available for this part.