Hubbell L4015 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 15000uH |
| Maximum DC Current | 40A |
| Lead Style | Radial |
| Product Depth | 86mm |
| Product Diameter | 254mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell L4015 to view detailed technical specifications.
No datasheet is available for this part.