The LED20W-12 from Hubbell is a constant voltage power supply with a 12V output voltage range and 20W maximum output power. It operates within an input voltage range of 90VAC to 305VAC and features an efficiency of 82% typical. The device has a maximum output current of 1660 and a power factor correction of 0.9 minimum. It is rated IP66 and has a product weight of 165.
Hubbell LED20W-12 technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 1660mA |
| Maximum Output Power | 20W |
| Input/Output Type | AC/DC |
| Efficiency | 82(Typ)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Product Weight | 165g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell LED20W-12 to view detailed technical specifications.
No datasheet is available for this part.