The LED20W-13-C1540-D is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 4 to 13V and a maximum output current of 1540mA. The supply is designed for AC/DC applications and has a maximum output power of 20W. It features a high efficiency of 79% and supports 0-10V dimming. The unit is rated IP66 and has a weight of 165g.
Hubbell LED20W-13-C1540-D technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 4 to 13VDC |
| Maximum Output Current | 1540(Typ)mA |
| Maximum Output Power | 20W |
| Input/Output Type | AC/DC |
| Efficiency | 79(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Product Weight | 165g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell LED20W-13-C1540-D to view detailed technical specifications.
No datasheet is available for this part.