Hubbell LED20W-15-C1330-D technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 5 to 15VDC |
| Maximum Output Current | 1330(Typ)mA |
| Maximum Output Power | 20W |
| Input/Output Type | AC/DC |
| Efficiency | 80(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Product Weight | 165g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell LED20W-15-C1330-D to view detailed technical specifications.
No datasheet is available for this part.