The LED20W-22 is a constant voltage power supply with an input voltage range of 90VAC to 305VAC. It has a single output with a typical voltage of 22V and a maximum current of 910mA. The supply has a maximum output power of 20W and an efficiency of 84% at typical conditions. It also features power factor correction of 0.9 or greater and an IP66 rating for protection against solid particles and water. The power supply weighs 165 grams and has a 6-pin configuration.
Hubbell LED20W-22 technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 22(Typ)VDC |
| Maximum Output Current | 910mA |
| Maximum Output Power | 20W |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Product Weight | 165g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell LED20W-22 to view detailed technical specifications.
No datasheet is available for this part.