The LED20W-24-C0700-D is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 8 to 24V and a maximum output current of 700mA. The supply has a maximum output power of 16.8W and an efficiency of 81%. It also features 0-10V dimming and a power factor correction of 0.9. The unit is rated IP66 and has a weight of 165 grams.
Hubbell LED20W-24-C0700-D technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 8 to 24VDC |
| Maximum Output Current | 700(Typ)mA |
| Maximum Output Power | 16.8W |
| Input/Output Type | AC/DC |
| Efficiency | 81(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Product Weight | 165g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell LED20W-24-C0700-D to view detailed technical specifications.
No datasheet is available for this part.