The LED20W-48 is a constant voltage power supply with an input voltage range of 90VAC to 305VAC and a single output voltage of 48 volts. It has a maximum output current of 350 milliamps and a maximum output power of 16.8 watts. The power supply is an AC/DC type with an efficiency of 85% and a power factor correction of 0.9. It has an IP66 rating and weighs 165 grams. The unit has six pins.
Hubbell LED20W-48 technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 16.8W |
| Input/Output Type | AC/DC |
| Efficiency | 85(Typ)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Product Weight | 165g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell LED20W-48 to view detailed technical specifications.
No datasheet is available for this part.