Hubbell LED75W-056-C1400 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 18 to 56VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Power Factor Correction | 0.94 |
| IP Rating | IP66 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hubbell LED75W-056-C1400 to view detailed technical specifications.
No datasheet is available for this part.