This isolation transformer features dual primary and secondary configurations, supporting primary side voltages of 100, 120, 200, or 240 volts and secondary side voltages of 120 or 240 volts. The transformer is designed for operation at 50 or 60 Hz frequencies and can be connected in parallel or series on both the primary and secondary sides. It is mounted using a center single hole configuration and features wire lead connections.
Hubbell MT0100DS technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 100|120|200|240V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell MT0100DS to view detailed technical specifications.
No datasheet is available for this part.