Hubbell MT0100SS technical specifications.
| Transformer Type | Medical Grade Transformer |
| Primary Side Voltage | 100|120|200|240V |
| Secondary Side Voltage | 120V |
| Primary Configuration | Quad |
| Secondary Configuration | Single |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 11 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell MT0100SS to view detailed technical specifications.
No datasheet is available for this part.