This isolation transformer features dual primary and secondary configurations, supporting primary side voltages of 100, 120, 200, or 240 volts and secondary side voltages of 120 or 240 volts. The transformer is designed for use in a center single hole mounting configuration with wire lead connections. It operates at primary frequencies of 50 or 60 Hz with parallel or series primary side connections and parallel or series secondary side connections.
Hubbell MT0230DS technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 100|120|200|240V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell MT0230DS to view detailed technical specifications.
No datasheet is available for this part.