This medical grade transformer features a quad primary configuration with a single secondary configuration. It operates at a primary frequency of 50/60 Hz and has a center single hole mounting style with wire lead connections. The transformer has 11 terminals and supports parallel/series primary side connections.
Hubbell MT0230SS technical specifications.
| Transformer Type | Medical Grade Transformer |
| Primary Side Voltage | 100|120|200|240V |
| Secondary Side Voltage | 120V |
| Primary Configuration | Quad |
| Secondary Configuration | Single |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 11 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell MT0230SS to view detailed technical specifications.
No datasheet is available for this part.