The MT5000DS is a dual isolation transformer with a primary side voltage range of 100 to 240V and a secondary side voltage range of 120 to 240V. It features a dual primary and dual secondary configuration, supporting both parallel and series connections. The transformer is designed for use in applications requiring isolation, with a center single hole mounting style and wire lead connections. The primary frequency range is 50/60 Hz.
Hubbell MT5000DS technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 100|120|200|240V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hubbell MT5000DS to view detailed technical specifications.
No datasheet is available for this part.