Hubbell PLED75W-020-C3750 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 7 to 20VDC |
| Maximum Output Current | 3750mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 87% |
| Power Factor Correction | 0.9 |
| IP Rating | IP66 |
| Max Operating Temperature | 90°C |
| Product Weight | 538g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell PLED75W-020-C3750 to view detailed technical specifications.
No datasheet is available for this part.